Exact 51155 HSS TiALN Countersink 90° DIN 335 C 31.0mm

MPN
51155
Brand
Exact
EAN-13
4026558511559
Order Code
50-9718
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.05
10+ £29.58
50+ £29.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

A 31mm countersinking and deburring bit from Exact.
  • HSS 90° counter sink bits
  • Conform to DIN 335 Form C
  • Cylindrical shaft
  • 3 flutes
  • CBN deep-ground
  • Combined axial-radial relief grinding
  • 100% defined cutting geometry
  • High surface finish
Type Countersink
Diameter 31mm
Number of Flutes 3
Length 71mm
Material Suitability Metal

Reviews

Be the first to submit a review

Trustpilot