Exact 51145 HSS TiALN Countersink 90° DIN 335 C 12.4mm

MPN
51145
Brand
Exact
EAN-13
4026558511450
Order Code
50-9714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A 12.4mm countersinking and deburring bit from Exact.


  • HSS 90° counter sink bits
  • Conform to DIN 335 Form C
  • Cylindrical shaft
  • 3 flutes
  • CBN deep-ground
  • Combined axial-radial relief grinding
  • 100% defined cutting geometry
  • High surface finish
Type Countersink
Diameter 12.4mm
Number of Flutes 3
Length 56mm
Material Suitability Metal

Reviews

Be the first to submit a review

Trustpilot