Exact 50067 HSS TiALN Step Drill Bore Diameter 4 - 20mm

MPN
50067
Brand
Exact
EAN-13
4026558500676
Order Code
50-9686
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.34
5+ £47.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ideal for sheet metal processing in cars, machines and sanitary areas, this high-grade industrial quality bit can also be used as antenna drill.


  • Laser scaling of bore diameter and RPM
  • Instructions on the drill
  • Edge-breaker deburring zone, drilling and deburring in a single process
Type Step drill bit
Diameter Range 8mm
Length 67mm
Material Suitability Acrylic glass, plastic, steel
Step Spacing 2mm

Reviews

Be the first to submit a review

Trustpilot