Exact 43694 CNC Tap Set 7-Piece Metric RH Cutting DIN 371 HSS-E Shape C

MPN
43694
Brand
Exact
EAN-13
4026558436944
Order Code
11-8095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Exact 43694 CNC tap set is a high-quality machining tool featuring seven metric right-hand cutting taps, constructed from durable HSS-E material. Designed to comply with DIN 371 standards, this set is ideal for precision threading applications. It is commonly used in professional CNC operations for creating accurate threads in various materials.
Type CNC tapping head set
Thread Size M3, M4, M5, M6, M8, M10, M12
DIN Standard DIN 371
End cut shape Shape C
Material HSS-E
Thread handedness Right hand cutting
Thread spec metric
Thread Type M3 - M12

Reviews

Be the first to submit a review

Trustpilot