Exact 43654 CNC Tap Set, 7-Piece Metric M3-M12 HSS-E for Blind Holes

MPN
43654
Brand
Exact
EAN-13
4026558436548
Order Code
11-8094
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Exact 43654 CNC tap set includes seven metric taps, ranging from M3 to M12, crafted from HSS-E and designed with right-hand cutting capabilities. Manufactured by Exact, these taps conform to DIN 371 specifications and feature a Shape C design, making them suitable for precision machining tasks. This set is ideal for use in CNC machines and other tap and die applications requiring efficient and accurate thread cutting.
Type CNC tapping head
Thread Size M3, M4, M5, M6, M8, M10, M12
DIN Standard DIN 371
End cut shape Shape C
Material HSS-E
Thread handedness Right hand cutting
Thread spec metric
Thread Type M3 - M12

Reviews

Be the first to submit a review

Trustpilot