Exact 42305 CNC Tap Set Metric 7-Piece Right Hand Cutting HSS-E DIN 371

MPN
42305
Brand
Exact
EAN-13
4026558423050
Order Code
11-8091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £61.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Exact manufactures the 42305 CNC tap set, a 7-piece metric kit featuring right-hand cutting in compliance with DIN 371. Made from high-speed steel enhanced with cobalt (HSS-E), this set is ideal for precision threading tasks. It is commonly used in machining applications that require durable and accurate threading tools.
Type CNC tapping head set
Thread Size M1, M4, M5, M6, M8, M10, M12
DIN Standard DIN 371
End cut shape Shape B
Material HSS-E
Material properties vaporised
Thread handedness Right hand cutting
Thread spec metric
Thread Type M3 - M12

Reviews

Be the first to submit a review

Trustpilot