Exact 42155 CNC Tap M2.5 0.45mm RH Cutting HSS-E Shape B 1pc

MPN
42155
Brand
Exact
EAN-13
4026558421551
Order Code
11-8090
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Exact 42155 CNC tap is a high-quality machining tool designed for creating metric M2.5 threads with a 0.45 mm pitch. Made from HSS-E material, it features a right-hand cutting direction and conforms to DIN 371 standards. This tool is typically used in precision engineering and manufacturing processes that require accurate threading.
Type CNC tap
Thread Size M2.5
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.45mm
Material HSS-E
Square neck 2.1mm
Tensile strength (max.) 1000 N/mm²
Thread handedness Right hand cutting
Thread Length 9mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot