Exact 10509 Circular Dies DIN EN 22568 Mf 16 x 1.5mm

MPN
03934
Brand
Exact
EAN-13
4026558039343
Order Code
50-6059
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 x 1.5 M16 x 1.5 M20 x 1.5 M25 x 1.5
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.85
10+ £20.67
50+ £20.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

For metric ISO fine thread according to DIN 13. Used in good splintering material till 750 N/mm² ·
  • For metric ISO fine thread
  • Specific for ISO cable screw connection
  • Pre-slotted
  • Tolerance 6g
Type Die
Thread Size M16 x 1.5
Size 16mm

Reviews

Be the first to submit a review

Trustpilot