Exact 10506 Circular Dies DIN EN 22568 Mf 12 x 1.5mm

MPN
03923
Brand
Exact
EAN-13
4026558039237
Order Code
50-6058
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 x 1.5 M16 x 1.5 M20 x 1.5 M25 x 1.5
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.12
10+ £13.27
50+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

For metric ISO fine thread according to DIN 13. Used in good splintering material till 750 N/mm² ·
  • For metric ISO fine thread
  • Specific for ISO cable screw connection
  • Pre-slotted
  • Tolerance 6g
Type Die
Thread Size M12 x 1.5
Tolerance 6g

Reviews

Be the first to submit a review

Trustpilot