Exact 07005 HSS Step Drill With Spiral Flute 6-36mm

MPN
07005
Brand
Exact
EAN-13
4026558070056
Order Code
51-1305
  • Free UK shipping available
  • Quickly find another product in this range by Diameter Range:

    6 - 30mm 6 - 36mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A quality range of HSS step drills for burr-free drilling and reaming of sheets, tubes and profiles, additionally equipped with ROTASTOP comfort shank, ensuring no slipping through in the drill chuck.
  • Spiral slot: optimal gumption achievement, longer service life, even cut
  • Laser scaling hole Ø and numbers of revolutions: operating instruction on the tool
  • "Edge Crusher" deburring zone: boring and deburring in 1 processing step
Type Step drill bit
Diameter Range 6 - 36mm

Reviews

Be the first to submit a review

Trustpilot