Exact 05937 Tapping Head Set 7-Piece Metric M3-M10 HSS DIN 3126

MPN
05937
Brand
Exact
EAN-13
4026558059372
Order Code
11-8056
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Manufactured by Exact, the 05937 tapping head is a 7-piece metric set featuring high-speed steel taps ranging from M3 to M10, designed for right-hand cutting. This DIN 3126 standardised tool is ideal for tap and die applications in machining, ensuring precision threading. Commonly used in engineering, it efficiently facilitates the creation of internal threads in various materials.
Type Tapping head
Thread Size M3, M4, M5, M6, M8, M10
DIN Standard DIN 3126
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M3 - M10
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot