Exact 05522 Countersink HSS DIN 335 C 25mm Diameter

MPN
05522
Brand
Exact
EAN-13
4026558055220
Order Code
50-3796
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

An Exact Countersinking and Deburring bits for use on steel, grey cast iron, copper, brass, plastics, etc.
  • For countersinking and deburring
  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • Cylinder shaft and 3 cuts
  • CBN deeply grounded
  • Combined one axial-radial relief grinding
  • 100% defined cut-geometry
  • High surface quality, optimum quantity and durability
Type Countersink
Diameter 25mm
Number of Flutes 0
Length 67mm
Material Suitability Steel, grey cast iron, copper, brass, plastics

Reviews

Be the first to submit a review

Trustpilot