Exact 05332 HSS Step Drill Set 4-12/4-20/6-30mm

MPN
05332
Brand
Exact
EAN-13
4026558053325
Order Code
50-9678
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

High-grade industrial quality. Ideal for sheet metal processing in cars, machines and sanitary areas. This Exact 3-piece HSS Step Drill Set is ideal for burr-free drilling and reaming of sheet metal, pipes and profiles.
  • HSS finish
  • Each set contains 3 step drills: 1 each: 4 to 12mm, 4 to 20mm and 6 to 30mm
  • 'Chamfering' deburring zone: drilling and deburring in one work step
  • Laser scaling of hole diameter and speeds - instructions for use on the tool
Type Step drill bit
Diameter Range 6 - 30mm

Reviews

Be the first to submit a review

Trustpilot