Exact 05328 HSS Step Drill Bore Diameter 4 - 20mm

MPN
1605328 SB-VERPACKUNG
Brand
Exact
EAN-13
4026558053288
Order Code
50-3803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.80
10+ £30.30
50+ £30.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

High-quality industrial drill bits, ideal for sheet metal processing in automotive, machinery and sanitary facilities. Also used as antennas drill.


  • Laser scaling hole diameters and speed
  • Instructions on the tool edges
  • Breaker zone deburring, drilling and deburring in one operation
Type Step drill bit
Diameter Range 8mm
Length 67mm
Material Suitability Plastic, non-ferrous metals
Step Spacing 2mm

Reviews

Be the first to submit a review

Trustpilot