Exact 05112 CNC Tap Set 7-Pc Metric RH Cutting DIN 371 HSS Shape B

MPN
05112
Brand
Exact
EAN-13
4026558051123
Order Code
11-8053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £70.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Exact 05112 CNC tap set is a 7-piece metric right-hand cutting tool manufactured by Exact. This high-speed steel set, following DIN 371 standards and Shape B, is ideal for precision machining tasks. It is typically used for CNC tapping and other advanced tap and die applications in metalworking.
Type CNC tapping head set
Thread Size M1, M4, M5, M6, M8, M10, M12
DIN Standard DIN 371
End cut shape Shape B
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M3 - M12

Reviews

Be the first to submit a review

Trustpilot