EWON NB1007 EasyConnect EC310 Gateway RS-232/485 PLC Remote Access

Image Representative of Range

EWON NB1007 EasyConnect EC310 Gateway RS-232/485 PLC Remote Access

MPN
NB1007
Brand
EWON
EAN-13
4016139001166
Order Code
11-8051
Country of Origin
Sweden
  • Free UK shipping available
  • Quickly find another product in this range by Inputs:

    2 digital inputs, 4 analog inputs 4 analogue inputs
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £632.35 £537.50
10+ £515.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The EWON NB1007 EasyConnect EC310 by EasyConnect is an interface converter that supports LAN, RS-232, and RS-485 with voltage options of 13 V, 24 V, and 48 V DC. It facilitates communication and integration between different networks such as Modbus, CANopen, and Ethernet. This gateway is ideal for industrial applications requiring robust and efficient network connectivity and repeater functions.
Type EasyConnect
Dimensions (W x H) 135 mm x 27 mm
Height 27mm
Inputs 2 digital inputs, 4 analog inputs
Interfaces RS-232 · RS-485.
Maximum Temperature 65°C
Min. temperature -40°C
Operating Temperature -40 up to 65°C
Outputs 1 relay output
Width 135mm

Reviews

Be the first to submit a review

Trustpilot