Evolution Power Tools 25S Short Broaching Cutter 25mm

MPN
25S
EAN-13
849713011824
Order Code
97-9116
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £18.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 25mm
Length: 25mm


Type Broaching Cutter
Diameter 25mm
Cutting Depth 25mm

Reviews

Be the first to submit a review

Trustpilot