Evolution Power Tools 18L Long Broaching Cutter 18mm

MPN
18L
EAN-13
849713012302
Order Code
97-9101
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £23.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 18mm
Length: 50mm


Type Broaching Cutter
Diameter 18mm
Cutting Depth 50mm

Reviews

Be the first to submit a review

Trustpilot