Evolution Power Tools 12S Short Broaching Cutter 12mm

MPN
12S
EAN-13
849713011695
Order Code
97-9090
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 12mm
Length: 25mm


Type Broaching Cutter
Diameter 12mm
Cutting Depth 25mm

Reviews

Be the first to submit a review

Trustpilot