Evolution Power Tools 106-0002 R18BAT-Li4 EXT Battery 18V 4.0Ah Li-ion

MPN
106-0002
EAN-13
849713095923
Order Code
97-9165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution R18BAT-Li4 EXT Battery has the following specification:

Amperage: 4.0Ah
Voltage: 18V
Chemistry: Li-ion
Number of Cells: 10
Weight: 720g
Charge Time: 50 min.


Reviews

Be the first to submit a review

Trustpilot