Evolution Power Tools 078-0001 R225DWS Telescopic Dry Wall Sander 710W 240V

MPN
078-0001
EAN-13
849713069009
Order Code
97-9177
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £179.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 07/06/2026

The Evolution R225DWS Telescopic Dry Wall Sander has a powerful motor for sanding joints in plaster walls and ceilings, or removing old finishes. It offers sanding with variable speeds (for different materials), tackling the job up to ten times faster than conventional methods.

It is comfortable and flexible in operation, with a 0-90° pivoting head, ensuring you follow the contours of the work surface, in any direction. The telescopic design extends this lightweight dry wall sander to 1.97 metres in length, making it easy to sand those hard to reach areas comfortably.

Other features include soft grips on the main handle and bail handle for effective control and perfect weight balance. This dry wall sander is equipped with LED lighting allowing you to see any shadows created by unsmooth areas, when lighting is insufficient.

Supplied with: 6 x 225mm Sanding Discs (One of each: 60, 80, 120, 150, 180 & 240 Grit). and 1 x 4m Vacuum Hose.

Specification

Input Power: 710W.
No Load Speed: 600-1,500/min.
Pivoting Head: 0-90°.
Sanding Pad Diameter: 215mm.
Sanding DIsc Diameter: 225mm.
Sound Pressure Level: 88 dB(A).
Max. Length: 1.97m.
Weight: 5.8kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot