Evolution Power Tools 062-0001 Precision File Sander 400W 240V

MPN
062-0001
EAN-13
849713044105
Order Code
97-9079
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Evolution Precision File Sander is a versatile, compact tool ideal for sanding, filing, as well as sharpening tools and blades. Perfect for use in tight gaps, such as cleaning out door locks, plus handy at removing rust and excess weld. Features an adjustable sanding arm, allowing the operator to keep their hand/wrist in a comfortable position and alter the angle of the sanding arm to suit the job. Variable speed control provides optimum control and finishing on a number of surfaces and materials.

Supplied with two Sanding Heads: A single wheeled head for flat surfaces and a twin wheeled head for better performance on angled surfaces. A dust bag for effective dust collection, when sanding wood, plastics or removing paint. Also three sanding belts are included in a variety of grades, ideal for wood, metal and plastics. The coarser paper grades remove the unwanted material faster and with less effort.

Specification

Input Power: 400W.
No Load Speed: 300-1,700/min.
Sanding Belt: 457 x 13mm.
Sound Pressure Level LPA: 91.2 dB(A).
Weight: 2.18kg.


Reviews

Be the first to submit a review

Trustpilot