Evolution Power Tools 012-0002A R300DCT+ 300mm Disc Cutter Kit 1600W 110V

MPN
012-0002A
EAN-13
849713087362
Order Code
97-9189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £384.80 £340.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Evolution R300DCT+ 300mm Disc Cutter Kit 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 1600W

Reviews

Be the first to submit a review

Trustpilot