Evolution Power Tools 012-0001A R300DCT+ 300mm Disc Cutter Kit 2400W 240V

MPN
012-0001A
EAN-13
849713087348
Order Code
97-9188
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £384.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Evolution R300DCT+ 300mm Disc Cutter Kit 240V Version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 2400W

Reviews

Be the first to submit a review

Trustpilot