Evolution Power Tools 012-0001 R300DCT 300mm Disc Cutter + Blade 2400W 240V

MPN
012-0001
EAN-13
849713087331
Order Code
97-9186
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £291.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Evolution R300DCT 300mm Disc Cutter 240V Version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 2400W

Reviews

Be the first to submit a review

Trustpilot