Evolution Power Tools 009-0002 R230DCT 230mm Disc Cutter + Blade 1600W 110V

MPN
009-0002
EAN-13
849713087225
Order Code
97-9179
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £142.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Evolution R230DCT 230mm Disc Cutter + Blade 1600W 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 1600W
Disc Diameter 230mm

Reviews

Be the first to submit a review

Trustpilot