Evolution A185TCT-60MS Aluminium Cutting Circular Saw Blade 185 x 20mm x 60T

MPN
A185TCT-60MS
EAN-13
849713090829
Order Code
97-9050
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Evolution Aluminium Cutting Circular Saw Blade has the following specification:

Diameter: 185mm
Bore: 20mm
Teeth: 60
Kerf: 2mm
Max. Speed: 3,900/rpm


Reviews

Be the first to submit a review

Trustpilot