Evolution 102-0002 S355MCS Heavy-Duty Metal Cutting Mitre Chop Saw 1600W 110V

MPN
102-0002
EAN-13
849713097262
Order Code
97-9216
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £570.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Evolution S355MCS Heavy-Duty Metal Cutting Mitre Chop Saw 1600W 110V.

Specifications:

Voltage: 110V.
Input Power: 1600W.
No Load Speed: 1,550/min.
Blade SizeL 355 x 25.4mm Bore.
Cutting Capacities (mm):
Square Tube: 90°: 120 x 120, 45° ML: 100 x 100, 45° MR: 43 x 43.
Rectangle Tube: 90°: 165 x 100, 45°: 115 x 43.
Round Tube: 90°: 120, 45°: 100.
Mild Steel Plate Thickness: 12mm.
Cable Length: 3m.
Weight: 35kg.


Reviews

Be the first to submit a review

Trustpilot