S355MCS Heavy-Duty Metal Cutting Mitre Chop Saw Range

Evolution S355MCS Heavy-Duty Metal Cutting Mitre Chop Saw 2200W 240V.

Specifications:

Voltage: 240V.
Input Power: 2200W.
No Load Speed: 1,550/min.
Blade SizeL 355 x 25.4mm Bore.
Cutting Capacities (mm):
Square Tube: 90°: 120 x 120, 45° ML: 100 x 100, 45° MR: 43 x 43.
Rectangle Tube: 90°: 165 x 100, 45°: 115 x 43.
Round Tube: 90°: 120, 45°: 100.
Mild Steel Plate Thickness: 12mm.
Cable Length: 3m.
Weight: 35kg.

Description Image Product Buy Pricing (Ex VAT)
Evolution 102-0001 S355MCS Heavy-Duty Metal Cutting Mitre Chop Saw 2200W 240V
Evolution 102-0001 S355MCS Heavy-Duty Metal Cutting Mitre Chop Saw 2200W 240V
Extended range
Order code: 97-9215
MPN: 102-0001

Out of stockPlease contact us for lead time
1+ £570.00
Price per unit Ex VAT
Evolution 102-0002 S355MCS Heavy-Duty Metal Cutting Mitre Chop Saw 1600W 110V
Evolution 102-0002 S355MCS Heavy-Duty Metal Cutting Mitre Chop Saw 1600W 110V
Extended range
Order code: 97-9216
MPN: 102-0002

Out of stockPlease contact us for lead time
1+ £570.00
Price per unit Ex VAT

Trustpilot