Evolution 052-0006 F255SMS TCT Multi-Material Sliding Mitre Saw 255mm 1600W 240V

MPN
052-0006
EAN-13
849713073785
Order Code
97-9075
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £232.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Evolution F255SMS Multi-Material Sliding Mitre Saw utilises patented Evolution multipurpose cutting technology and will cut mild steel, non-ferrous metals, wood, even wood with embedded nails and plastic with a single blade. Laser guidance provides optimum accuracy and the robust outer casing enhances durability.

The F255SMS Mitre Saw is safer, faster and more economical than abrasive metal cutting saws. When cutting mild steel the saw produces no heat, no burrs and virtually no sparks. The cuts are clean and cool to touch, creating an instant workable finish.

Supplied with: 1 x FURY® Multipurpose TCT Circular Saw Blade 255 x 25.4mm x 24T, 1 x F255SMS Work Piece Top Clamp, 1 x Dual Ended (Blade Change) Allen Key 4 & 6mm & 1 x Dust Bag.

Specification:

Input Power: 1,600W.
No Load Speed: 3,750/min.
Cutting Capacity (W x D): Cross Cut (0° x 0°): 300 x 80mm, Bevel Cut (0° x 45°): 300 x 45mm, Mitre Cut (45° x 0°): 210 x 80mm, Compound Cut (45° x 45°): 210 x 45mm.
Blade Size: 255 x 25.4mm Bore.
Max. Mitre Left/Right: 50°/50°.
Max. Bevel Left: 45°.
Dust Port Ø: 35mm.
Sound Pressure Level LPA: 95.8 dB(A).
Cable Length: 2m.
Weight: 15.4kg.


Reviews

Be the first to submit a review

Trustpilot