Everlight 67-21UWC/S400-X9/TR8 PLCC-2 SMD LED White 900mcd 120° 20mA 3.5V

Image Representative of Range

Everlight 67-21UWC/S400-X9/TR8 PLCC-2 SMD LED White 900mcd 120° 20mA 3.5V

MPN
67-21UWC/S400-X9/TR8
Brand
Everlight
EAN-13
2050000037405
Order Code
63-1299
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.344
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 4,313 in stock

A white SMD LED in a PLCC-2 package. The design of the LED gives it optimised light coupling via an internal reflector, making it ideal for light pipe applications as well as for automotive and general backlighting and indicators. Low current operations enables the LED to be used in portable and low power equipment.


  • Water clear lens
  • Wide viewing angle
  • Compatible with automatic pick and place machines
  • Suitable for wave solder, IR and vapor phase reflow soldering
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.5V
Forward Current 20mA
Luminosity 900mcd
Dominant Wavelength x=0.290, y=0.300nm
Height 1.8mm
Length 3.5mm
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot