Everlight 67-21 Series PLCC-2 SMD LEDs 120°

Everlight Brand: Everlight

SMD LEDs in a PLCC-2 package. The design of the LEDs give them optimised light coupling via an internal reflector, making them ideal for light pipe applications as well as for automotive and general backlighting and indicators. Low current operations enables the LEDs to be used in portable and low power equipment.

  • Choice of colours
  • Water clear lens
  • Wide viewing angle
  • Compatible with automatic pick and place machines
  • Suitable for wave solder, IR and vapor phase reflow soldering
Description Image Product Buy Pricing (Ex VAT) LED Colour Forward Voltage Luminosity Dominant Wavelength Width Type Viewing Angle Forward Current Height Length
Everlight 67-21USRC/S530-A5/S151TR8 PLCC-2 SMD LED Red 200mcd 120° 20mA 2V
Everlight 67-21USRC/S530-A5/S151TR8 PLCC-2 SMD LED Red 200mcd 120° 20mA 2V
Standard range
Order code: 63-1297
MPN: 67-21USRC/S530-A5/S151TR8

Order in multiples of 5


Despatched within 4 working days - 1,673 in stock
50+ £0.131
Price per unit Ex VAT
Red 2V 200mcd 632nm 2.8mm SMD LED 120° 20mA 1.8mm 3.5mm
Everlight 67-21UWC/S400-X9/TR8 PLCC-2 SMD LED White 900mcd 120° 20mA 3.5V
Everlight 67-21UWC/S400-X9/TR8 PLCC-2 SMD LED White 900mcd 120° 20mA 3.5V
Standard range
Order code: 63-1299
MPN: 67-21UWC/S400-X9/TR8

Order in multiples of 5


Despatched within 4 working days - 4,313 in stock
20+ £0.344
Price per unit Ex VAT
White 3.5V 900mcd x=0.290, y=0.300nm 2.7mm SMD LED 120° 20mA 1.8mm 3.5mm

Trustpilot