Eveready Power-Batteries & Chargers-Batteries - Non-Rechargeable 660637

Eveready Brand: Eveready
Eveready offers a range of AA batteries, including alkali-manganese and zinc carbon variants, each providing 1.5 volts, available in different pack sizes.
Description Image Product Buy Pricing (Ex VAT) Chemistry Pack Size Content Technology Type Dimensions (H x W x D) Terminal Type Diameter Dimensions Height Product Type Size Voltage
Eveready E301317601 Gold AA battery Alkali-manganese 1.5 V 4 pcs
Eveready E301317601 Gold AA battery Alkali-manganese 1.5 V 4 pcs
Order code: 18-9399
MPN: E301317601
2+ £2.29
Price per unit Ex VAT
Alkaline 4 4 Alkali-manganese AA 14.5 x 50.5mm Standard 14mm (Ø x H) 14 mm x 50.5 mm 50.5mm AA battery AA 1.5V
Eveready E7638900370898 SHD AA battery Zinc carbon 1.5 V 8 pcs
Eveready E7638900370898 SHD AA battery Zinc carbon 1.5 V 8 pcs
Standard range
Order code: 18-9400
MPN: E7638900370898

Despatched within 4 working days - 226 in stock
2+ £2.68
Price per unit Ex VAT
Zinc Carbon 8 8 Zinc carbon AA 14.5 x 50.5mm Standard 14mm (Ø x H) 14 mm x 50.5 mm 50.5mm AA battery AA 1.5V

Trustpilot