Eveready E7638900370898 SHD AA battery Zinc carbon 1.5 V 8 pcs

MPN
E7638900370898
Brand
Eveready
EAN-13
7638900370898
Order Code
18-9400
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

Eveready E7638900370898 represents a reliable choice in non-rechargeable power solutions, delivering dependable performance with its SHD AA zinc carbon batteries. Designed with a nominal voltage of 1.5 volts, these AA batteries are in strict adherence to common industry standards such as LR06 and MN1500, making them suitable for a variety of low-drain devices. Utilised extensively in applications such as remote controls, clocks, and flashlights, their compact mignon size ensures compatibility with devices requiring consistent energy output. The eight-piece pack offers convenience for users who require multiple power sources with reliable shelf stability, making these an optimal choice for both consumer and professional engineering environments.
Type AA
Chemistry Zinc Carbon
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Content 8
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Zinc carbon
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot