Eveready E301317601 Gold AA battery Alkali-manganese 1.5 V 4 pcs

MPN
E301317601
Brand
Eveready
EAN-13
7638900205916
Order Code
18-9399

Discontinued


Eveready E301317601 batteries, also known by identifiers such as LR06, Mignon, and MN1500, are a package of four non-rechargeable, alkali-manganese AA batteries operating at 1.5 volts. These batteries, often referred to by their common size designations including AA, R6, and R06, offer reliable performance for a wide range of consumer and engineering applications due to their stable voltage output and high energy density. Typical uses include powering portable electronic devices, such as remote controls and torches, as well as industrial applications, like the operation of sensors or the backup power for programmable logic controllers. Designed for optimal compatibility with devices requiring standard AA battery dimensions, the Eveready Gold series ensures durable and consistent energy supply, adhering to industry standards and specifications.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Content 4
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Alkali-manganese

Alternatives (3)


Trustpilot