Everbuild FOREVERWE Forever White Sealant 310ml

MPN
FOREVERWE
Brand
Everbuild
EAN-13
5029347603540
Order Code
84-5892
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Forever White is a superior silicone sealant that is permanently waterproof and flexible and ideal for sealing: shower bases and cubicles, wetrooms, around baths, sinks and basins. It is also ideal for use in kitchens and utility rooms and for sealing around window and door frames. With the worlds leading branded anti-bacterial solution integrated into the manufacturing process, Forever White is guaranteed to stop black mould growth for 10 years. Forever White is independently tested and certified by an accredited microbiological laboratory to show no mould growth after more than 10 years simulated ageing. Forever White now also contains an Anti-Bacterial additive which kills germs - E-Coli, MRSA and Salmonella.


Type Bath & kitchen sealant
Colour White
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

Reviews

Be the first to submit a review

Trustpilot