Everbuild Forever White, Clear & Ivory Sealant

Everbuild Brand: Everbuild

Forever is a superior silicone sealant that is permanently waterproof and flexible and ideal for sealing: shower bases and cubicles, wetrooms, around baths, sinks and basins. It is also ideal for use in kitchens and utility rooms and for sealing around window and door frames. With the world's leading branded anti-bacterial solution integrated into the manufacturing process, Forever is guaranteed to stop black mould growth for 10 years.

Forever is independently tested and certified by an accredited microbiological laboratory to show no mould growth after more than 10 years simulated ageing. Forever now also contains an Anti-Bacterial additive which kills germs - E-Coli, MRSA and Salmonella.

Description Image Product Buy Pricing (Ex VAT) Colour Package Size Type Package Type Food ProcessingSafe Capacity
Everbuild FOREVERWE Forever White Sealant 310ml
Everbuild FOREVERWE Forever White Sealant 310ml
Standard range
Order code: 84-5892
MPN: FOREVERWE

Despatched within 2 working days - 5 in stock
1+ £8.90
Price per unit Ex VAT
White 310ml Bath & kitchen sealant Cartridge No 310ml
Everbuild FOREVERCLEAR Forever Clear Sealant 295ml
Everbuild FOREVERCLEAR Forever Clear Sealant 295ml
Standard range
Order code: 84-5888
MPN: FOREVERCLEAR

Despatched within 2 working days - 20 in stock
1+ £9.33
Price per unit Ex VAT
Clear 295ml Bath & kitchen sealant Cartridge No 310ml
Everbuild FOREVERIV Forever Ivory Sealant 310ml
Everbuild FOREVERIV Forever Ivory Sealant 310ml
Extended range
Order code: 84-5890
MPN: FOREVERIV

Available to back orderPlease contact us for lead time
1+ £9.33
Price per unit Ex VAT
Ivory 310ml Bath & kitchen sealant Cartridge No 310ml

Trustpilot