Everbuild AC95900 Intumescent Acoustic Sealant 900ml AC95

MPN
AC95900
Brand
Everbuild
EAN-13
5029347905149
Order Code
84-5676
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

AC95 Acoustic Sealant & Adhesive is an intumescent acrylic sealant and adhesive specifically formulated for fire rated sealing and bonding applications on plasterboard and other kraft lined insulation boards. Provides up to 5 hours fire resistance, tested to BS 476, part 20/EN1366-4 (2006). Acoustic rated to BS EN ISO 140/3. Tested for air permeability to EN13141-1 Ventilation for buildings. Performance testing for components/products for residential ventilation.


Type Intumescent acoustic sealant
Package Size 900ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 900ml

Reviews

Be the first to submit a review

Trustpilot