Everbuild 335BN Construction Silicone Brown 310ml 335

MPN
335BN
Brand
Everbuild
EAN-13
5029347601263
Order Code
84-5622
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Brown Clear Grey White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

335 Construction Silicone is a low modulus reactive cure silicone sealant specially formulated as a cost-effective PVCu sealant, which also adheres to many common building substrates. Tested to ISO 8339 and ISO 10590/10563.


Type Multi purpose
Colour Brown
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

Reviews

Be the first to submit a review

Trustpilot