Eventus by Exact 05540 Countersink Set 6-Piece, HSS, Cylinder Shank

MPN
05540
EAN-13
4026558055404
Order Code
11-7921
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.75
10+ £28.35
50+ £28.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Eventus by Exact 05540 countersink set includes six high-speed steel bits with sizes ranging from 6.3 mm to 20.5 mm, featuring a cylinder shank. This set is ideal for machining applications, providing efficient and precise countersinking. The countersink bits are suitable for creating conical openings or bevelled edges in pre-drilled holes.
Type Countersink set
Diameter Assorted
Number of Flutes Various
Angle 90°
DIN Standard DIN 335-C
Length Assorted
Material HSS
Material Suitability Metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot