Eventus 11324 CNC Tap Metric M6 1mm RH Cutting DIN 371 HSS-E 1pc

MPN
11324
EAN-13
4026558113241
Order Code
11-7994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eventus by Exact manufactures the 11324 CNC tap, designed for metric M6 x 1 mm right-hand cutting. This tool, conforming to DIN 371 standards, is made from HSS-E steel and features Shape B. It is ideal for precise machining applications, particularly in CNC environments.
Type CNC tapping head
Thread Size M6
DIN Standard DIN 371
End cut shape Shape B
Gradient 1mm
Material HSS-E
Material properties TiN
Thread handedness Right hand cutting
Thread Length 19mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot