Eventus 10701 Hand Tap Set 21-Piece Metric Right-Hand DIN 352 HSS

MPN
10701
EAN-13
4026558107011
Order Code
11-7982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £56.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Eventus by Exact 10701 Hand Tap Set is a 21-piece metric tool set made of high-speed steel, designed for right-hand cutting according to DIN 352 standards. This hand tap set is ideal for creating internal threads in various metals, making it essential for machining applications. Featuring durable construction, it serves as an invaluable component in tap and die tool operations.
Type Hand tap set
Thread Size M3, M4, M5, M6, M8, M10, M12
DIN Standard DIN 352
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M3 - M12

Reviews

Be the first to submit a review

Trustpilot