Eventus 10209 Hand Tap Set 2-pc G(BSP) 3/8, 19mm, DIN 5157, HSS

Image Representative of Range

Eventus 10209 Hand Tap Set 2-pc G(BSP) 3/8", 19mm, DIN 5157, HSS

MPN
10209
EAN-13
4026558102092
Order Code
11-7953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eventus by Exact 10209 is a high-quality hand tap set designed for precision machining. This 2-piece set features a G (BSP) 3/8" 19 mm right-hand cutting design, conforming to DIN 5157 standards, and is made from HSS for durability. It is ideal for creating threads in metalworking applications.
Type Hand tap set
Thread Size 3/8"
DIN Standard DIN 5157
Gradient 19mm
Length 70mm
Material HSS
Square neck 9mm
Tap hole size 15.3mm
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot