Eventus 10206 Hand Tap Set 2-piece G(BSP) 1/4 19mm HSS RH Cutting

Image Representative of Range

Eventus 10206 Hand Tap Set 2-piece G(BSP) 1/4" 19mm HSS RH Cutting

MPN
10206
EAN-13
4026558102061
Order Code
11-7952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eventus by Exact 10206 is a two-piece hand tap set designed for right-hand cutting with a G (BSP) 1/4" 19 mm size and complies with DIN 5157 standards. Made from high-speed steel (HSS), this set is ideal for precise threading in machining applications. Typical uses include creating or repairing threads in various metals and manufacturing settings.
Type Hand tap set
Thread Size 1/4"
DIN Standard DIN 5157
Gradient 19mm
Length 70mm
Material HSS
Square neck 9mm
Tap hole size 11.8mm
Thread handedness Right hand cutting
Thread Length 20mm
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot