Eventus 10203 Hand Tap Set 2-pc G 1/8 Right-Hand HSS DIN 5157

Image Representative of Range

Eventus 10203 Hand Tap Set 2-pc G 1/8" Right-Hand HSS DIN 5157

MPN
10203
EAN-13
4026558102030
Order Code
11-7950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.28
10+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eventus by Exact 10203 Hand tap set is a 2-piece machining tool designed for precision cutting, featuring G (BSP) 1/8" 28 mm right-hand threads made from high-speed steel (HSS) following DIN 5157 standards. It is ideal for creating internal threads in metalworking applications. Typical uses include machinery maintenance and bespoke metal fabrication projects.
Type Hand tap set
Thread Size 1/8"
DIN Standard DIN 5157
Gradient 28mm
Length 63mm
Material HSS
Square neck 5.5mm
Tap hole size 8.8mm
Thread handedness Right hand cutting
Thread Length 20mm
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot