Eventus 10115 Hand Tap Set 2-Pc Mf12 1mm RH HSS DIN 2181 Tolerance 7H

Image Representative of Range

Eventus 10115 Hand Tap Set 2-Pc Mf12 1mm RH HSS DIN 2181 Tolerance 7H

MPN
10115
EAN-13
4026558101156
Order Code
11-7947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.00
10+ £12.30
50+ £12.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eventus by Exact 10115 Hand Tap Set is a 2-piece metric precision set designed for right-hand cutting at Mf12 1 mm, made from high-speed steel and adhering to DIN 2181 standards. Ideal for creating precise threads, these taps are essential in manual machining applications. The set's robust construction ensures durability and accuracy for professional machinists and hobbyists alike.
Type Hand tap set
Thread Size Mf12
DIN Standard DIN 2181
Gradient 1mm
Length 70mm
Material HSS
Square neck 7mm
Tap hole size 11mm
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec metric (precision)

Reviews

Be the first to submit a review

Trustpilot