Eventus 10112 Hand Tap Set 2-Piece Metric Mf10 1mm HSS DIN 2181

Image Representative of Range

Eventus 10112 Hand Tap Set 2-Piece Metric Mf10 1mm HSS DIN 2181

MPN
10112
EAN-13
4026558101125
Order Code
11-7946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eventus by Exact 10112 Hand Tap Set is a precision metric two-piece set for right-hand cutting with a thread size of Mf10 1 mm. Crafted from high-speed steel (HSS) and compliant with DIN 2181, it is designed for durability and precision. This set is typically used in machining operations for threading metal components.
Type Hand tap set
Thread Size Mf10
DIN Standard DIN 2181
Gradient 1mm
Length 63mm
Material HSS
Square neck 5.5mm
Tap hole size 9mm
Thread handedness Right hand cutting
Thread Length 20mm
Thread spec metric (precision)

Reviews

Be the first to submit a review

Trustpilot