Eventus 10092 Hand Tap Set 3-Piece Metric M2 0.4 mm DIN 352 HSS

MPN
10092
EAN-13
4026558100920
Order Code
11-7940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eventus by Exact 10092 Hand Tap Set is a precision machining tool designed for creating metric M2 threads with a 0.4 mm pitch. Made from high-speed steel, it features right-hand cutting and complies with DIN 352 standards. Typical applications include threading small holes in metalworking and engineering projects.
Type Hand tap set
Thread Size M2
DIN Standard DIN 352
Gradient 0.4mm
Length 36mm
Material HSS
Square neck 2.1mm
Tap hole size 1.6mm
Thread handedness Right hand cutting
Thread Length 8mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot