Eventus 10005 Hand Tap Metric M4 0.7mm DIN 352 HSS Right-Hand Cut

MPN
10005
EAN-13
4026558100050
Order Code
11-7925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Eventus by Exact 10005 Hand Tap is a high-speed steel machining tool designed for right-hand cutting. It features a metric M4 size with a 0.7 mm pitch, adhering to DIN 352 standards for precision in threading operations. Typically used in metalworking applications, this roughing tap is ideal for creating internal threads efficiently.
Type Hand tap
Thread Size M4
DIN Standard DIN 352
Gradient 0.7mm
Length 45mm
Material HSS
Misc Attribute Roughing tap
Square neck 3.4mm
Tap hole size 3.3mm
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot