EVE 148186 Battery Non-standard Li-ion 18650 3.6V 3200mAh Rechargeable

MPN
148186
Brand
EVE
EAN-13
4042883481862
Order Code
09-1184
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.85
10+ £6.21
50+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 240 availableBack-order availability date - 26/11/2026

The EVE INR18650/33V is a high-current loading Li-ion battery with 3.6 V and 3200 mAh capacity, ideal for industrial rechargeable applications. This non-standard rechargeable battery features a flat top design, making it suitable for custom-built devices. It is typically used in devices requiring high power output and in-built batteries due to its robust energy capacity.
Capacity 3200mAh
Chemistry Li-ion
Voltage 2.5V
(Ø) 18.3mm
Battery Size 18650
Continuous discharge 1550mA
Dim (Ø x H) 18.3 mm x 65 mm
Discharge current (max.) 10A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 3100mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute INR18650/33V
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 46g

Reviews

Be the first to submit a review

Trustpilot